
WAC1-UVB | |
|---|---|
DigiKey Part Number | 145-WAC1-UVB-ND |
Manufacturer | |
Manufacturer Product Number | WAC1-UVB |
Description | WEBBED ADJ CLIP,UV BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.118" ~ 0.335" (3.00mm ~ 8.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Webbed | |
Opening Size | 0.118" ~ 0.335" (3.00mm ~ 8.51mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.630" (16.00mm) | |
Height | 0.827" (21.00mm) | |
Panel Hole Size | 0.157" ~ 0.189" (4.00mm ~ 4.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹49.63832 | ₹24,819.16 |