


WCA005A | |
|---|---|
DigiKey Part Number | RPC6241-ND |
Manufacturer | |
Manufacturer Product Number | WCA005A |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.230" L x 0.190" H (5.84mm x 4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.230" L x 0.190" H (5.84mm x 4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.280" (7.11mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹76.22600 | ₹762.26 |
| 25 | ₹71.49240 | ₹1,787.31 |
| 50 | ₹68.06300 | ₹3,403.15 |
| 100 | ₹64.81090 | ₹6,481.09 |
| 300 | ₹59.96830 | ₹17,990.49 |
| 500 | ₹57.84242 | ₹28,921.21 |
| 1,000 | ₹55.08038 | ₹55,080.38 |
| 2,500 | ₹51.63138 | ₹1,29,078.45 |