Standard, Locking Natural 2.75" (69.85mm) 0.180" (4.57mm) 60 lbs (27.22 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.75" (69.85mm) 0.180" (4.57mm) 60 lbs (27.22 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-60RM

DigiKey Part Number
RP216M-ND
Manufacturer
Manufacturer Product Number
WIT-60RM
Description
CBL TIE LOCKING NAT 60LB 10.75"
Customer Reference
Detailed Description
Standard, Locking Natural 2.75" (69.85mm) 0.180" (4.57mm) 60 lbs (27.22 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
10.75"
Bundle Diameter
2.75" (69.85mm)
Width
0.180" (4.57mm)
Length - Actual
0.896' (273.05mm, 10.75")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
60 lbs (27.22 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.