New at DigiKey
P-Channel 6A Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJS12P230

DigiKey Part Number
5997-EJS12P230TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EJS12P230
Description
12V P-Channel Trench Power MOSFE
Customer Reference
Detailed Description
P-Channel 6A Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
20₹30.98450₹619.69
50₹28.88760₹1,444.38
100₹27.02390₹2,702.39
1,000₹25.16022₹25,160.22
3,000₹23.29650₹69,889.50