Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET51610B

DigiKey Part Number
5997-ET51610BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET51610B
Description
1.0V 300MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 300mA
Current - Output
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹9.41200₹94.12
100₹8.39610₹839.61
500₹7.35052₹3,675.26
1,000₹6.30031₹6,300.31
3,000₹5.25010₹15,750.30