
ET9640A | |
---|---|
DigiKey Part Number | 5997-ET9640ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET9640A |
Description | Ultra Low RON OVP with FLAG |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 2.3 ~ 28V External Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 2.3 ~ 28V | |
Technology | External Switch | |
Applications | USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN | |
Supplier Device Package | - | |
Voltage - Working | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹83.42000 | ₹83.42 |
10 | ₹66.46600 | ₹664.66 |
100 | ₹58.17790 | ₹5,817.79 |
500 | ₹49.87010 | ₹24,935.05 |
1,000 | ₹41.55783 | ₹41,557.83 |
3,000 | ₹33.24644 | ₹99,739.32 |