
GCS-NSP15-100ML | |
|---|---|
DigiKey Part Number | 2985-GCS-NSP15-100ML-ND |
Manufacturer | |
Manufacturer Product Number | GCS-NSP15-100ML |
Description | NON SIL PUTTY, 1.5W/MK, 100ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 100 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 100 ml Syringe | |
Thermal Conductivity | 1.50W/m-K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,396.52000 | ₹4,396.52 |
| 10 | ₹3,890.32900 | ₹38,903.29 |
| 25 | ₹3,705.26160 | ₹92,631.54 |
| 50 | ₹3,570.98080 | ₹1,78,549.04 |
| 100 | ₹3,441.40560 | ₹3,44,140.56 |
| 250 | ₹3,277.07952 | ₹8,19,269.88 |