Image for 17-223/R7GHC-A30/3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-223/R7GHC-A30/3C

DigiKey Part Number
1080-17-223/R7GHC-A30/3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-223/R7GHC-A30/3C
Description
LED GREEN/RED CLEAR SMD
Customer Reference
Detailed Description
Green, Red 523nm Green, 632nm Red LED Indication - Discrete 2.3V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.3V Green, 2V Red
Packaging
Tape & Reel (TR)
Current - Test
20mA Green, 20mA Red
Part Status
Active
Viewing Angle
130°
Color
Mounting Type
Configuration
Independent
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
518nm Green, 639nm Red
Lens Transparency
Clear
Package / Case
4-SMD, No Lead
Millicandela Rating
Size / Dimension
2.00mm L x 0.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹11.90203₹1,07,118.27