19-21/BHC-AP1Q2/3T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₹8.05104
Image for 19-21/BHC-AP1Q2/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-21/BHC-AP1Q2/3T

DigiKey Part Number
19-21/BHC-AP1Q2/3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-21/BHC-AP1Q2/3T
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes