
209-3SURSYGW/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-209-3SURSYGW/S530-A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 209-3SURSYGW/S530-A3 |
Description | LED RED/YLW-GRN DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Yellow-Green |
Part Status Active | Viewing Angle 80° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.49870 | ₹46,496.10 |
