Parametric Equivalent

3294-15SURC/S400-A7 | |
|---|---|
DigiKey Part Number | 3294-15SURC/S400-A7-ND |
Manufacturer | |
Manufacturer Product Number | 3294-15SURC/S400-A7 |
Description | LED RED CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.72849 | ₹65,185.47 |