White, Warm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-15/X2C1-1WYB(DGK)

DigiKey Part Number
1080-334-15/X2C1-1WYB(DGK)-ND
Manufacturer
Manufacturer Product Number
334-15/X2C1-1WYB(DGK)
Description
LED WARM WHITE CLR 5MM ROUND T/H
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
-
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹25.25300₹252.53
100₹17.92900₹1,792.90
500₹14.63580₹7,317.90
1,000₹13.54924₹13,549.24
2,000₹12.62438₹25,248.76
5,000₹11.61098₹58,054.90
10,000₹10.97806₹1,09,780.60
25,000₹10.28688₹2,57,172.00
Manufacturers Standard Package