Parametric Equivalent

67-21/LK2C-B50634C6CB2/2T | |
|---|---|
DigiKey Part Number | 1080-1236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/LK2C-B50634C6CB2/2T |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5000K ~ 6300K LED Indication - Discrete 3.25V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
