
67-22ST/RKE-N50115190Z5/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N50115190Z5/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N50115190Z5/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N50115190Z5/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N50115190Z5/SZM/2T |
Description | LED COOL WHITE 5000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 18V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 121lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 50mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | ₹7.69973 | ₹3,69,587.04 |