
99-616LM2C/L6772SG6/TR8-T | |
|---|---|
DigiKey Part Number | 1080-99-616LM2C/L6772SG6/TR8-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 99-616LM2C/L6772SG6/TR8-T |
Description | LED WHITE |
Customer Reference | |
Detailed Description | LED Lighting - White 3.2V 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | Current - Max 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Color | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 7lm (6.75lm ~ 7.5lm) | Size / Dimension 0.150" L x 0.039" W (3.80mm x 1.00mm) |
Current - Test 20mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 3.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹8.42060 | ₹50,523.60 |