Red, Green, Blue (RGB) 624nm Red, 530nm Green, 460nm Blue LED Indication - Discrete 2.15V Red, 3.2V Green, 3.2V Blue 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL4508RGBA0

DigiKey Part Number
1080-EAPL4508RGBA0TR-ND - Tape & Reel (TR)
1080-EAPL4508RGBA0CT-ND - Cut Tape (CT)
1080-EAPL4508RGBA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAPL4508RGBA0
Description
LED RGB CLEAR SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 530nm Green, 460nm Blue LED Indication - Discrete 2.15V Red, 3.2V Green, 3.2V Blue 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
3.40mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.15V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Size / Dimension
4.50mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,373
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹47.52500₹475.25
100₹34.62790₹3,462.79
500₹28.86156₹14,430.78
1,000₹26.96989₹26,969.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹25.36337₹50,726.74
4,000₹24.00029₹96,001.16
6,000₹23.30116₹1,39,806.96
10,000₹22.51206₹2,25,120.60
14,000₹22.04268₹3,08,597.52
20,000₹21.58491₹4,31,698.20
Manufacturers Standard Package