White LED Indication - Discrete 2.925V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST16084WA1

DigiKey Part Number
1080-EAST16084WA1TR-ND - Tape & Reel (TR)
1080-EAST16084WA1CT-ND - Cut Tape (CT)
1080-EAST16084WA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST16084WA1
Description
LED WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.925V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST16084WA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.925V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,150
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹20.31500₹203.15
100₹14.36000₹1,436.00
500₹11.63706₹5,818.53
1,000₹10.73875₹10,738.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.58014₹28,740.42
6,000₹8.98841₹53,930.46
9,000₹8.68462₹78,161.58
15,000₹8.34133₹1,25,119.95
21,000₹8.13705₹1,70,878.05
30,000₹7.93765₹2,38,129.50
75,000₹7.49739₹5,62,304.25
Manufacturers Standard Package