Similar
Similar
Similar
Similar
Similar
Similar

EL1014(TA)-VG | |
|---|---|
DigiKey Part Number | EL1014(TA)-VG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL1014(TA)-VG |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL1014(TA)-VG Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1000 | Vishay Semiconductor Opto Division | 17,779 | TCLT1000CT-ND | ₹70.82000 | Similar |
| TCLT1002 | Vishay Semiconductor Opto Division | 951 | TCLT1002CT-ND | ₹70.82000 | Similar |
| TCLT1003 | Vishay Semiconductor Opto Division | 1,05,598 | TCLT1003CT-ND | ₹70.82000 | Similar |
| TCLT1005 | Vishay Semiconductor Opto Division | 1,218 | TCLT1005CT-ND | ₹70.82000 | Similar |
| TCLT1006 | Vishay Semiconductor Opto Division | 5,491 | TCLT1006CT-ND | ₹70.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹32.80561 | ₹2,95,250.49 |

