Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL213(TA)

DigiKey Part Number
EL213(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL213(TA)
Description
OPTOISO 3.75KV TRANS W/BASE 8SOP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
EL213(TA) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
1.6µs, 2.2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹40.64230₹2,43,853.80