Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELSW-F51R1-0LPNM-AR5R6 | |
|---|---|
DigiKey Part Number | 1080-1302-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSW-F51R1-0LPNM-AR5R6 |
Description | LED SHWO RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 56lm (52lm ~ 60lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.088" (2.23mm) |
Voltage - Forward (Vf) (Typ) 2.35V | Thermal Resistance of Package 12°C/W |
Lumens/Watt @ Current - Test 68 lm/W | Base Product Number |
Current - Max 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-F61R1-0PPNM-AR5R6 | Everlight Electronics Co Ltd | 0 | 1080-1306-2-ND | ₹147.29463 | Parametric Equivalent |
| XPCRED-L1-0000-00301 | Cree LED | 3,761 | XPCRED-L1-0000-00301CT-ND | ₹141.77000 | Parametric Equivalent |
| XPCRED-L1-0000-00302 | Cree LED | 0 | XPCRED-L1-0000-00302-ND | ₹119.34723 | Parametric Equivalent |
| XPCRED-L1-0000-00401 | Cree LED | 2,521 | XPCRED-L1-0000-00401CT-ND | ₹162.56000 | Parametric Equivalent |
| XPCRED-L1-0000-00402 | Cree LED | 0 | XPCRED-L1-0000-00402-ND | ₹136.81268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹158.01836 | ₹1,89,622.03 |


