
ELSW-J61C3-0CPGS-D5000 | |
|---|---|
DigiKey Part Number | 1080-1334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSW-J61C3-0CPGS-D5000 |
Description | LED SHWO COOL WHITE 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Cool 5000K (4745K ~ 5310K) 3.55V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (4745K ~ 5310K) | |
Flux @ 85°C, Current - Test | 139lm | |
Flux @ 25°C, Current - Test | 160lm (150lm ~ 160lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | 64 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 750mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹321.43268 | ₹3,85,719.22 |