Parametric Equivalent

ELT-316SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELT-316SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELT-316SYGWA/S530-E2 |
Description | DISP 7SEG 0.36" TRP YLW-GN 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Anode 2V 20mA 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.2mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-DIP (0.400", 10.16mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | ₹150.93303 | ₹9,961.58 |