Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.4V 30mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA2016OGB-P9000Q53038020-VA1M

DigiKey Part Number
1080-1627-2-ND - Tape & Reel (TR)
1080-1627-1-ND - Cut Tape (CT)
1080-1627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA2016OGB-P9000Q53038020-VA1M
Description
EMITTER UV 2016 SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.4V 30mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm (390nm ~ 400nm)
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,160
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹135.12000₹135.12
10₹95.79500₹957.95
100₹71.96750₹7,196.75
500₹61.41890₹30,709.45
1,000₹57.97101₹57,971.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹57.24975₹1,14,499.50
4,000₹54.67479₹2,18,699.16
6,000₹53.35613₹3,20,136.78
10,000₹51.86789₹5,18,678.90
14,000₹50.98326₹7,13,765.64
Manufacturers Standard Package