Image for HIR19-21C/L289/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIR19-21C/L289/TR8

DigiKey Part Number
1080-HIR19-21C/L289/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIR19-21C/L289/TR8
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 65mA 1mW/sr @ 65mA 145° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 65mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
145°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹24.27348₹2,91,281.76