
ITR1204SR10A/TR | |
|---|---|
DigiKey Part Number | 1080-ITR1204SR10A/TR-ND - Tape & Reel (TR) 1080-ITR1204SR10A/CT-ND - Cut Tape (CT) 1080-ITR1204SR10A/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITR1204SR10A/TR |
Description | IR/PT ITR DECIVE |
Customer Reference | |
Detailed Description | Phototransistors 940nm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Wavelength | 940nm | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.03000 | ₹46.03 |
| 5 | ₹40.36600 | ₹201.83 |
| 10 | ₹38.15200 | ₹381.52 |
| 25 | ₹35.54960 | ₹888.74 |
| 50 | ₹33.79700 | ₹1,689.85 |
| 100 | ₹32.19470 | ₹3,219.47 |
| 500 | ₹28.96552 | ₹14,482.76 |
| 1,000 | ₹27.76784 | ₹27,767.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.67019 | ₹53,340.38 |
| 4,000 | ₹25.66505 | ₹1,02,660.20 |
| 6,000 | ₹25.11637 | ₹1,50,698.22 |
| 10,000 | ₹24.46374 | ₹2,44,637.40 |
| 14,000 | ₹24.05601 | ₹3,36,784.14 |
| 20,000 | ₹23.64214 | ₹4,72,842.80 |