MV5074C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5064MP4B

DigiKey Part Number
MV5064MP4BEL-ND
Manufacturer
Manufacturer Product Number
MV5064MP4B
Description
LED CBI 3MM RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV5064MP4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
660nm
Configuration
Single
Current
20mA
Millicandela Rating
1mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.6V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
375₹20.60661₹7,727.48