New Product
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL610

DigiKey Part Number
5272-KBL610-ND
Manufacturer
Manufacturer Product Number
KBL610
Description
BRIDGE RECT 1PHASE 1KV 6A KBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹62.34100₹623.41
100₹40.81550₹4,081.55
500₹31.54346₹15,771.73
1,000₹28.55685₹28,556.85
2,000₹26.04316₹52,086.32
5,000₹23.32241₹1,16,612.05
10,000₹21.64114₹2,16,411.40
Manufacturers Standard Package