
RB520S-30 | |
|---|---|
DigiKey Part Number | 5272-RB520S-30TR-ND - Tape & Reel (TR) 5272-RB520S-30CT-ND - Cut Tape (CT) 5272-RB520S-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.08900 | ₹110.89 |
| 100 | ₹6.86780 | ₹686.78 |
| 500 | ₹5.00596 | ₹2,502.98 |
| 1,000 | ₹4.40211 | ₹4,402.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.63053 | ₹10,891.59 |
| 6,000 | ₹3.24054 | ₹19,443.24 |
| 9,000 | ₹3.04159 | ₹27,374.31 |
| 15,000 | ₹2.81770 | ₹42,265.50 |
| 21,000 | ₹2.68500 | ₹56,385.00 |
| 30,000 | ₹2.55594 | ₹76,678.20 |
| 75,000 | ₹2.27250 | ₹1,70,437.50 |
| 1,50,000 | ₹2.09729 | ₹3,14,593.50 |
| 3,00,000 | ₹1.94998 | ₹5,84,994.00 |



