New Product
Bipolar (BJT) Transistor PNP 80 V 6 A 20MHz 60 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1693

DigiKey Part Number
5272-2SA1693-ND
Manufacturer
Manufacturer Product Number
2SA1693
Description
SILICON PNP EPITAXIAL PLANAR TRA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 6 A 20MHz 60 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 0.2A, 2A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2A, 4V
Power - Max
60 W
Frequency - Transition
20MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹376.47000₹376.47
30₹207.40100₹6,222.03
120₹169.98683₹20,398.42
510₹142.53073₹72,690.67
1,020₹132.50958₹1,35,159.77
2,010₹128.13075₹2,57,542.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.