
16051 | |
|---|---|
DigiKey Part Number | 5795-16051-ND |
Manufacturer | |
Manufacturer Product Number | 16051 |
Description | Retractable Weeding Pen/0.030" |
Customer Reference | |
Detailed Description | Awl Piercing, Scribing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Awl | |
For Use With/Related Products | Piercing, Scribing | |
Weight | 0.044 lb (19.96 g) |