
30490 | |
|---|---|
DigiKey Part Number | 5795-30490-ND |
Manufacturer | |
Manufacturer Product Number | 30490 |
Description | 1.25" Razor Pull Saw Blade/46TPI |
Customer Reference | |
Detailed Description | Blade Carbon Steel |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Excel Blades | Features Carbon Steel |
Packaging Retail Package | Weight 0.06 lb (27.22 g) |
Part Status Active |