
4401-481-000-21 | |
|---|---|
DigiKey Part Number | 1601-4401-481-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-481-000-21 |
Description | F-THETA-RONAR; FUSED SILICA; F=2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fused Silica 340nm ~ 360nm 255mm 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 340nm ~ 360nm | |
Lens Material | Fused Silica | |
Focal Length | 255mm | |
Beam Diameter | 10mm | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,15,676.65000 | ₹4,15,676.65 |