
G063715000 | |
|---|---|
DigiKey Part Number | 1601-1244-ND |
Manufacturer | |
Manufacturer Product Number | G063715000 |
Description | PRISM TABLE 25, ADJUSTABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit |
EDA/CAD Models | G063715000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,948.80000 | ₹23,948.80 |