Plano-Convex Singlet 100mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312334000

DigiKey Part Number
1601-G312334000-ND
Manufacturer
Manufacturer Product Number
G312334000
Description
LENS PLANO-CONVEX 100MM N-BK7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 100mm 350nm ~ 2000nm N-BK7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
350nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
50mm
Series
Optic Center Thickness
9mm
Packaging
Bag
Optic Edge Thickness
2.6mm
Part Status
Active
Optic Material
N-BK7
Type
Plano-Convex Singlet
Mounting Type
Unmounted
Focal Length
100mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,032.04000₹5,032.04
Manufacturers Standard Package