Image for SPCM-800-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCM-800-24

DigiKey Part Number
SPCM-800-24-ND
Manufacturer
Manufacturer Product Number
SPCM-800-24
Description
PHOTON COUNTING MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Photon Detector 68% 100cps 400 ~ 1060nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength - Peak
800nm
Manufacturer
Excelitas Technologies
Max Count Rate
37Mcps
Series
Dead Time
28ns
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Output
TTL 18ns 2.2V
Type
Single Photon Detector
Detector Type
Avalanche Photodiode
Photon Detection Efficiency
68%
Active Area
180μm
Wavelength Range
400 ~ 1060nm
Operating Temperature
5°C ~ 70°C
Dark Count Rate
100cps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,96,652.23000₹9,96,652.23
Manufacturers Standard Package