
SW 503-1(H) | |
|---|---|
DigiKey Part Number | SW503-1(H)-ND |
Manufacturer | |
Manufacturer Product Number | SW 503-1(H) |
Description | FLASHLAMP HELICAL ENVELOPE |
Customer Reference | |
Detailed Description | Xenon Flashlamp 400V ~ 700V Helical Shape |
Category | Type Flashlamp |
Manufacturer Excelitas Technologies | Style Helical Shape |
Packaging Box | Voltage 400V ~ 700V |
Part Status Obsolete |