
LXD42-0350SW | |
---|---|
DigiKey Part Number | 633-1234-ND |
Manufacturer | |
Manufacturer Product Number | LXD42-0350SW |
Description | LED DRIVER CC AC/DC 60-120V |
Customer Reference | |
Detailed Description | 350mA 60 ~ 120V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 60 ~ 120V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 42 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog | |
Features | OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |