200 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGCC

DigiKey Part Number
633-1342-ND
Manufacturer
Manufacturer Product Number
XGCC
Description
CONFG DC PWR MOD 36V(28.8-39.6V)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36V (28.8 ~ 39.6V) 200 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 1 (Supplier Preset)
36 V
Manufacturer
EXCELSYS / Advanced Energy
Voltage - Output 1 (Adj Range)
28.8 V ~ 39.6 V
Series
Current - Output 1 (Range)
0 A ~ 5.6 A
Packaging
Box
Number of Positions
1
Part Status
Active
Power (Watts)
200 W
Type
DC Output Module
Features
Conformal Coating, Remote On/Off, User Adjustable
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
50₹11,339.44220₹5,66,972.11
Manufacturers Standard Package