Tweezers Pointed Strong 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00C

DigiKey Part Number
2827-00C-ND
Manufacturer
Manufacturer Product Number
00C
Description
TWEEZERS - STRAIGHT STRONG SEMI-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Strong 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,915.22000₹7,915.22
5₹7,336.34800₹36,681.74
12₹7,039.65833₹84,475.90
36₹6,684.64583₹2,40,647.25
Manufacturers Standard Package