Tweezers Cutter End Cutter 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15A-RW-R

DigiKey Part Number
2827-15A-RW-R-ND
Manufacturer
Manufacturer Product Number
15A-RW-R
Description
TWEEZERS - 3 STAR CUTTING - 15A-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Cutter End Cutter 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,982.56000₹13,982.56
5₹12,960.12200₹64,800.61
10₹12,543.58100₹1,25,435.81
25₹12,013.94920₹3,00,348.73
Manufacturers Standard Package