Standard Pliers Flat Nose Serrated 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842D

DigiKey Part Number
2827-2842D-ND
Manufacturer
Manufacturer Product Number
2842D
Description
PLIERS - 2 STAR MEDIUM FLAT .025
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,669.66000₹3,669.66
5₹3,401.10200₹17,005.51
10₹3,291.60900₹32,916.09
25₹3,152.40800₹78,810.20
Manufacturers Standard Package