Standard Pliers Snipe (Chain) Nose Serrated 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2844DSL

DigiKey Part Number
2827-2844DSL-ND
Manufacturer
Manufacturer Product Number
2844DSL
Description
PLIERS - MEDIUM CHAIN NOSE -- SS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Snipe (Chain) Nose Serrated 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Standard
Tip Type
Snipe (Chain) Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic
Length
5.75" (146.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,704.14000₹3,704.14
5₹3,433.15800₹17,165.79
10₹3,322.82600₹33,228.26
25₹3,182.26480₹79,556.62
Manufacturers Standard Package