Tweezers Anti-Magnetic 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-SA

DigiKey Part Number
2827-31-SA-ND
Manufacturer
Manufacturer Product Number
31-SA
Description
TWEEZERS - REVERSE ACTION - STRA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,255.46000₹7,255.46
5₹6,724.30200₹33,621.51
12₹6,452.35417₹77,428.25
36₹6,126.90194₹2,20,568.47
Manufacturers Standard Package