
490-SA-PI | |
|---|---|
DigiKey Part Number | 2827-490-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 490-SA-PI |
Description | TWEEZERS - FOR 4" WAFERS - SOLID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Back Stop Wafer (Holding) 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Excelta Corporation | Tip Type Wafer (Holding) |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.00" (127.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,457.18000 | ₹3,457.18 |
| 5 | ₹3,203.89000 | ₹16,019.45 |
| 12 | ₹3,074.25250 | ₹36,891.03 |
| 36 | ₹2,919.09889 | ₹1,05,087.56 |