
500-210-US | |
|---|---|
DigiKey Part Number | 2827-500-210-US-ND |
Manufacturer | |
Manufacturer Product Number | 500-210-US |
Description | PLIERS - MULTIPLE LEAD FORMING - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Smooth 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tool Type Standard |
Manufacturer Excelta Corporation | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Retail Package | Features Ergonomic |
Part Status Active | Length 5.50" (139.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,272.76000 | ₹35,272.76 |