
500-92-US | |
|---|---|
DigiKey Part Number | 2827-500-92-US-ND |
Manufacturer | |
Manufacturer Product Number | 500-92-US |
Description | PLIERS - FORM DOG LEG - TO-92 LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Smooth 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tool Type Standard |
Manufacturer Excelta Corporation | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Retail Package | Features Ergonomic |
Part Status Active | Length 5.50" (139.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,947.43000 | ₹35,947.43 |
| 5 | ₹33,321.07800 | ₹1,66,605.39 |
| 10 | ₹32,251.11500 | ₹3,22,511.15 |
| 25 | ₹30,890.71160 | ₹7,72,267.79 |