Tweezers Pointed Very Fine 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-CO

DigiKey Part Number
2827-7-CO-ND
Manufacturer
Manufacturer Product Number
7-CO
Description
TWEEZERS - CURVED VERY FINE POIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Cobalt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20,557.76000₹20,557.76
5₹19,055.41800₹95,277.09
10₹18,443.28000₹1,84,432.80
25₹17,664.86000₹4,41,621.50
Manufacturers Standard Package