Side (Diagonal) Cutter Oval, Relieved Semi Flush 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7210E

DigiKey Part Number
2827-7210E-ND
Manufacturer
Manufacturer Product Number
7210E
Description
LARGE - ROUND RELIEVED HEAD -- C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval, Relieved Semi Flush 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval, Relieved
Cut Edge
Semi Flush
Length - Overall
4.75" (120.7mm)
Features
-
Capacity
0.203 ~ 1.143mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹10,078.07000₹10,078.07
5₹9,341.15200₹46,705.76
10₹9,040.71900₹90,407.19
25₹8,658.84320₹2,16,471.08
Manufacturers Standard Package