Tweezers Anti-Magnetic Back Stop Wafer (Holding) 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891-SA

DigiKey Part Number
2827-891-SA-ND
Manufacturer
Manufacturer Product Number
891-SA
Description
TWEEZERS - FOR 8" WAFERS - FINGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Back Stop Wafer (Holding) 7.00" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
7.00" (177.8mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹21,456.08000₹21,456.08
5₹19,888.12800₹99,440.64
12₹19,084.72583₹2,29,016.71
36₹18,123.30500₹6,52,438.98
Manufacturers Standard Package