
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FHSS | |
Frequency | 2.4GHz | |
Data Rate | 576kbps | |
Power - Output | - | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 100V ~ 120V | |
Current - Receiving | 102mA | |
Current - Transmitting | 102mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |